Part Details for MPF308212OM4R-CA-5 by L-com Inc
Overview of MPF308212OM4R-CA-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MPF308212OM4R-CA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7697
|
Newark | Fo Cable, Mpo Jack-Jack, Om4, 16.4 , Fibre Optic Connector A:3X Mpo Jack, Fibre Optic Connector B:2X Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com MPF308212OM4R-CA-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$128.8600 | Buy Now |
DISTI #
5073-MPF308212OM4R-CA-5-ND
|
DigiKey | FIBER AG CONV HARNESS, 3XMPO8 (F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.0300 | Buy Now |
DISTI #
73609564
|
RS | Fiber Aggregation Conversion Harness3xMPO8 no pins to 2xMPO12 no pinsOM4 50.- | L-com MPF308212OM4R-CA-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8600 | RFQ |
|
Onlinecomponents.com | Fiber Ag Conv Harness, 3xMPO8 (F) to 2xMPO12 (F) RoHS: Compliant | 0 |
|
$111.4000 / $139.7800 | Buy Now |
DISTI #
77743281
|
Verical | MPF308212OM4R-CA-5 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$103.0880 / $128.8600 | Buy Now |
DISTI #
MPF308212OM4R-CA-5
|
L-com US | The L-com MPF308212OM4R-CA-5 is a fiber aggregation conversion harness, which features a 3xMPO8 fiber legs with female connectors to 2xMPO12 fiber legs with female connectors The L-com MPF308212OM4R-CA-5 multi-fiber conversion cables feature OM4 50/125um multimode fiber, and OFNR Jacket, in industry-standard Aqua color. The MPF308212OM4R-CA-5 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPF308212OM4R-CA-5 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPF308212OM4R-CA-5 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$103.0900 / $128.8600 | Buy Now |