Part Details for MPF308212SMR-10 by L-com Inc
Overview of MPF308212SMR-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF308212SMR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7715
|
Newark | Fo Cable, 3X Mpo Jack-2X Jack, Sm, 32.8 , Fibre Optic Connector A:3X Mpo Jack, Fibre Optic Connector B:2X Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Na |L-Com MPF308212SMR-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$120.0000 | Buy Now |
DISTI #
5073-MPF308212SMR-10-ND
|
DigiKey | FIBER CONV HARNESS, 3XMPO8 (F) T Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$135.9900 | Buy Now |
DISTI #
73611396
|
RS | Fiber Conversion Harness3xMPO8 no pins to 2xMPO12 no pinsSMF 9.125umOFNR J- | L-com MPF308212SMR-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0000 | RFQ |
|
Onlinecomponents.com | Fiber Conv Harness, 3xMPO8 (F) to 2xMPO12 (F) RoHS: Compliant | 0 |
|
$102.6600 / $130.1700 | Buy Now |
DISTI #
77743183
|
Verical | MPF308212SMR-10 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$96.0000 / $120.0000 | Buy Now |
DISTI #
MPF308212SMR-10
|
L-com US | The L-com MPF308212SMR-10 is a fiber conversion harness, which features a 3xMPO8 fiber legs with female connectors to 2xMPO12 fiber legs with female connectors The L-com MPF308212SMR-10 multi-fiber conversion cables feature 9/125um single mode fiber, and OFNR Jacket, in industry-standard Yellow color. The MPF308212SMR-10 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPF308212SMR-10 fiber conversion harness is configured for consolidating of these lower-count connections to a common 24-fiber backbone. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPF308212SMR-10 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$96.0000 / $120.0000 | Buy Now |