Part Details for MPF308212SMR-CA-10 by L-com Inc
Overview of MPF308212SMR-CA-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF308212SMR-CA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7711
|
Newark | Fo Cable, Mpo Jack-Jack, Sm, 32.8 , Fibre Optic Connector A:3X Mpo Jack, Fibre Optic Connector B:2X Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Na |L-Com MPF308212SMR-CA-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$765.0000 | Buy Now |
DISTI #
5073-MPF308212SMR-CA-10-ND
|
DigiKey | FIBER AG CONV HARNESS, 3XMPO8 (F Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$647.6350 / $657.8300 | Buy Now |
DISTI #
73609663
|
RS | Fiber Aggregation Conversion Harness3xMPO8 no pins to 2xMPO12 no pinsSMF 9.1- | L-com MPF308212SMR-CA-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$765.0000 | RFQ |
|
Onlinecomponents.com | Fiber Ag Conv Harness, 3xMPO8 (F) to 2xMPO12 (F) | 0 |
|
$671.3900 / $711.0600 | Buy Now |
DISTI #
77744569
|
Verical | MPF308212SMR-CA-10 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$612.0000 / $765.0000 | Buy Now |
DISTI #
MPF308212SMR-CA-10
|
L-com US | The L-com MPF308212SMR-CA-10 is a fiber aggregation conversion harness, which features a 3xMPO8 fiber legs with female connectors to 2xMPO12 fiber legs with female connectors The L-com MPF308212SMR-CA-10 multi-fiber conversion cables feature 9/125um single mode fiber, and OFNR Jacket, in industry-standard Yellow color. The MPF308212SMR-CA-10 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPF308212SMR-CA-10 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPF308212SMR-CA-10 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$612.0000 / $765.0000 | Buy Now |