Part Details for MPFF12OM4-100 by L-com Inc
Overview of MPFF12OM4-100 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFF12OM4-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7081
|
Newark | Fo Cable, Mpo-Mpo, Om4, 328.1 , Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:100M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com MPFF12OM4-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$765.0800 | Buy Now |
DISTI #
5073-MPFF12OM4-100-ND
|
DigiKey | 12-RIB OM4 MPO-FF LZH AQ 100M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$739.5000 | Buy Now |
DISTI #
73611462
|
RS | MPO w.o pins to MPO w.o pins12 Fiber RibbonOM4 100G 50.125 MultimodeLSZH J- | L-com MPFF12OM4-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$595.0600 | RFQ |
|
Onlinecomponents.com | 12-RIB OM4 MPO-FF LZH AQ 100M RoHS: Compliant | 0 |
|
$530.2000 / $561.1800 | Buy Now |
DISTI #
MPFF12OM4-100
|
L-com US | These L-com multi-fiber cables provide great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, these OM4 50/125 Multimode, 100gig rated fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. Available in 6, 12 or 24 count MPO to MPO versions with or without alignment pins as well as MPO to fan-out assemblies utilizing LC, SC or ST connectors. MPO cassettes are also available from L-com. L-com's MPO connectors are fully compatible with US Conec MTP products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$535.5500 / $595.0600 | Buy Now |