Part Details for MPFF6OM2-10 by L-com Inc
Overview of MPFF6OM2-10 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFF6OM2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7563
|
Newark | Fo Cable, Mpo-Mpo, Om2, 32.8 , Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibers:6Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPFF6OM2-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$131.9900 | Buy Now |
DISTI #
5073-MPFF6OM2-10-ND
|
DigiKey | 6 FIBER OM2 MPF-MPF OFNR ORG 10M Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$121.4140 / $130.2100 | Buy Now |
DISTI #
73611586
|
RS | MPO w.o pins to MPO w.o pins6 Fiber RibbonOM2 50.125 MultimodeOFNR Jacket,- | L-com MPFF6OM2-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9900 | RFQ |
|
Onlinecomponents.com | 6 Fiber OM2 MPF-MPF OFNR ORG 10M | 0 |
|
$114.1000 / $143.1700 | Buy Now |
DISTI #
77744995
|
Verical | MPFF6OM2-10 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$105.5920 / $131.9900 | Buy Now |
DISTI #
MPFF6OM2-10
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 12 times the density when compared to the same size SC connector! Factory terminated and tested, these OM2 50/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. Available in 6 or 12 count MPO to MPO versions with or without alignment pins as well as MPO to fan-out assemblies utilizing LC, SC or ST connectors. MPO cassettes are also available from L-com. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$105.5900 / $131.9900 | Buy Now |