There are no models available for this part yet.
Overview of MPFF8OM4AZ-5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for MPFF8OM4AZ-5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9255
|
Newark | Fibre Cord, Mpo Jack-Mpo Jack, Mm, 5M, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:8Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com MPFF8OM4AZ-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$32.0900 | Buy Now | |
DISTI #
5073-MPFF8OM4AZ-5-ND
|
DigiKey | MPO NO PINS TO MPO NO PINS, 8 FI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.9200 | Buy Now | |
DISTI #
71819194
|
RS | 8 fiber, Type A, OM4 50/125um , LSZH Jacket, Aqua, 5 M | L-com MPFF8OM4AZ-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2900 | RFQ | |
Onlinecomponents.com | MPO no pins to MPO no pins, 8 fiber,Type A,OM4 RoHS: Compliant | 0 |
|
$36.6600 / $48.1200 | Buy Now | ||
DISTI #
MPFF8OM4AZ-5
|
L-com US | These L-com multi-fiber cables provide great advantages in size by offering up to 8 times the density when compared to the same size SC connector! Factory terminated and tested, these OM4 50/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Available with or without alignment pins as well as Type A and Type B polarity options, and in Riser-rated or low-smoke,zero halogen jackets. L-com's MPO connectors are fully compatible with US Conec MTP products. Min Qty: 1 Package Multiple: 1 | 13 |
|
$33.8300 / $42.2900 | Buy Now |
CAD Models for MPFF8OM4AZ-5 by L-com Inc
Part Data Attributes for MPFF8OM4AZ-5 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|