Part Details for MPFS025TL-FCSG325I by Microchip Technology Inc
Overview of MPFS025TL-FCSG325I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPFS025TL-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9101
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 23Kles 325 Tfbga 11X11X1.35Mm Tray Rohs Compliant: Yes |Microchip MPFS025TL-FCSG325I Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3600 | Buy Now |
DISTI #
150-MPFS025TL-FCSG325I-ND
|
DigiKey | IC SOC RISC-V 325BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4 In Stock |
|
$89.6376 / $94.3600 | Buy Now |
DISTI #
579-PFS025TLFCSG325I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 23KLEs RoHS: Compliant | 0 |
|
$89.6400 / $94.3600 | Order Now |
DISTI #
MPFS025TL-FCSG325I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 23KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.4600 / $94.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$86.0900 / $125.4900 | Buy Now | |
|
NAC | MPFS025TL-FCSG325I RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$87.4500 / $102.4400 | Buy Now |
DISTI #
MPFS025TL-FCSG325I
|
Avnet Silica | PolarFire SoC FPGA 23k LE 1.8Mbit RAM 16-bit MSS DDR 12.7 Gbps Transceiver 325-Pin LFBGA (Alt: MPFS025TL-FCSG325I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPFS025TL-FCSG325I
|
EBV Elektronik | PolarFire SoC FPGA 23k LE 1.8Mbit RAM 16-bit MSS DDR 12.7 Gbps Transceiver 325-Pin LFBGA (Alt: MPFS025TL-FCSG325I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$86.0900 / $125.4900 | Buy Now |
Part Details for MPFS025TL-FCSG325I
MPFS025TL-FCSG325I CAD Models
MPFS025TL-FCSG325I Part Data Attributes:
|
MPFS025TL-FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS025TL-FCSG325I
Microchip Technology Inc
Programmable SoC, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B325 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |