Part Details for MPFS095T-1FCSG325E by Microchip Technology Inc
Overview of MPFS095T-1FCSG325E by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFS095T-1FCSG325E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2584
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 93Kles 325 Lfbga 14.5X11X1.44Mm Tray Rohs Compliant: Yes |Microchip MPFS095T-1FCSG325E RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0900 | Buy Now |
DISTI #
150-MPFS095T-1FCSG325E-ND
|
DigiKey | IC SOC RISC-V 325LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$214.7876 / $226.0900 | Buy Now |
DISTI #
579-PFS095T1FCSG325E
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs RoHS: Compliant | 0 |
|
$214.7800 / $226.0900 | Order Now |
DISTI #
MPFS095T-1FCSG325E
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 93KLEs, Projected EOL: 2049-02-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.1000 / $226.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$286.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$210.9400 / $235.2200 | Buy Now |
|
NAC | MPFS095T-1FCSG325E RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.5500 / $245.4700 | Buy Now |
DISTI #
MPFS095T-1FCSG325E
|
Avnet Silica | (Alt: MPFS095T-1FCSG325E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$210.9400 / $235.2200 | Buy Now |
Part Details for MPFS095T-1FCSG325E
MPFS095T-1FCSG325E CAD Models
MPFS095T-1FCSG325E Part Data Attributes
|
MPFS095T-1FCSG325E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS095T-1FCSG325E
Microchip Technology Inc
Programmable SoC, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B325 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |