Part Details for MPFS095TL-FCSG536I by Microchip Technology Inc
Overview of MPFS095TL-FCSG536I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFS095TL-FCSG536I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8708
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 93Kles 536 Lfbga 16X16X1.45Mm Tray Rohs Compliant: Yes |Microchip MPFS095TL-FCSG536I Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.5100 | Buy Now |
DISTI #
150-MPFS095TL-FCSG536I-ND
|
DigiKey | IC SOC RISC-V 536LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3 In Stock |
|
$276.9376 / $291.5100 | Buy Now |
DISTI #
579-PFS095TLFCSG536I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs RoHS: Compliant | 0 |
|
$276.9300 / $291.5100 | Order Now |
DISTI #
MPFS095TL-FCSG536I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 93KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$100.7000 / $291.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$369.2500 | Buy Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$267.8900 / $303.2800 | Buy Now | |
|
NAC | MPFS095TL-FCSG536I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$270.1800 / $316.5000 | Buy Now |
DISTI #
MPFS095TL-FCSG536I
|
EBV Elektronik | PolarFire SoC FPGA 93k LE 6.7Mbit RAM 32-bit MSS DDR 12.7 Gbps Transceiver 536-Pin LFBGA (Alt: MPFS095TL-FCSG536I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 3 Factory Stock |
|
$267.8900 / $303.2800 | Buy Now |
Part Details for MPFS095TL-FCSG536I
MPFS095TL-FCSG536I CAD Models
MPFS095TL-FCSG536I Part Data Attributes:
|
MPFS095TL-FCSG536I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS095TL-FCSG536I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-536 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B536 | |
Length | 16 mm | |
Number of Terminals | 536 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |