There are no models available for this part yet.
Overview of MPFS095TLS-FCSG325I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPFS095TLS-FCSG325I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ2592
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 93Kles 325 Lfbga 14.5X11X1.44Mm Tray Rohs Compliant: Yes |Microchip MPFS095TLS-FCSG325I RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.4900 / $312.4300 | Buy Now | |
DISTI #
150-MPFS095TLS-FCSG325I-ND
|
DigiKey | IC SOC RISC-V 325LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$291.6016 / $312.4300 | Buy Now | |
DISTI #
579-FS095TLSFCSG325I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs RoHS: Compliant | 0 |
|
$291.6000 / $312.4300 | Order Now | |
DISTI #
MPFS095TLS-FCSG325I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 93KLEs, Projected EOL: 2049-02-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$155.1100 / $312.4300 | Buy Now | |
Future Electronics | PolarFire Series 1 V 93000 Logic Elements Surface Mount FPGA - LFBGA-325 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$291.6000 / $306.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.4500 / $299.3800 | Buy Now | ||
NAC | MPFS095TLS-FCSG325I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.7100 / $312.4300 | Buy Now | ||
DISTI #
MPFS095TLS-FCSG325I
|
EBV Elektronik | (Alt: MPFS095TLS-FCSG325I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$264.4500 / $299.3800 | Buy Now |
CAD Models for MPFS095TLS-FCSG325I by Microchip Technology Inc
Part Data Attributes for MPFS095TLS-FCSG325I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
BGA-325
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATES AT 1.05V NOMINAL SUPPLY
|
JESD-30 Code
|
R-PBGA-B325
|
Number of Terminals
|
325
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Supply Voltage-Max
|
1.03 V
|
Supply Voltage-Min
|
0.97 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|