Part Details for MPFS095TLS-FCVG784I by Microchip Technology Inc
Overview of MPFS095TLS-FCVG784I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPFS095TLS-FCVG784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8712
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 93Kles 784 Bga 23X23X2.92Mm Tray Rohs Compliant: Yes |Microchip MPFS095TLS-FCVG784I RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.4200 / $355.0300 | Buy Now |
DISTI #
150-MPFS095TLS-FCVG784I-ND
|
DigiKey | IC SOC RISC-V 784BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3 In Stock |
|
$331.3616 / $355.0300 | Buy Now |
DISTI #
579-FS095TLSFCVG784I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs RoHS: Compliant | 0 |
|
$355.0300 | Order Now |
DISTI #
MPFS095TLS-FCVG784I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 93KLEs, Projected EOL: 2049-02-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$176.2600 / $355.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$414.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$300.5100 / $340.2000 | Buy Now |
|
NAC | MPFS095TLS-FCVG784I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$303.0700 / $355.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$300.5100 / $340.2000 | Buy Now |
Part Details for MPFS095TLS-FCVG784I
MPFS095TLS-FCVG784I CAD Models
MPFS095TLS-FCVG784I Part Data Attributes
|
MPFS095TLS-FCVG784I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS095TLS-FCVG784I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA784
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-784 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B784 | |
Length | 23 mm | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |