Part Details for MPFS095TS-FCVG784I by Microchip Technology Inc
Overview of MPFS095TS-FCVG784I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFS095TS-FCVG784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8714
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 93Kles 784 Bga 23X23X2.92Mm Tray Rohs Compliant: Yes |Microchip MPFS095TS-FCVG784I RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.0500 / $329.6900 | Buy Now |
DISTI #
150-MPFS095TS-FCVG784I-ND
|
DigiKey | IC SOC RISC-V 784BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3 In Stock |
|
$307.7104 / $329.6900 | Buy Now |
DISTI #
579-PFS095TSFCVG784I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs RoHS: Compliant | 0 |
|
$307.7100 / $329.6900 | Order Now |
DISTI #
MPFS095TS-FCVG784I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 93KLEs, Projected EOL: 2049-02-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$163.6700 / $329.6900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$384.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.0500 / $315.9200 | Buy Now |
|
NAC | MPFS095TS-FCVG784I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$281.4400 / $329.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$279.0500 / $315.9200 | Buy Now |
Part Details for MPFS095TS-FCVG784I
MPFS095TS-FCVG784I CAD Models
MPFS095TS-FCVG784I Part Data Attributes
|
MPFS095TS-FCVG784I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS095TS-FCVG784I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA784
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-784 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B784 | |
Length | 23 mm | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |