There are no models available for this part yet.
Overview of MPFS160TL-FCVG484I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPFS160TL-FCVG484I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ8724
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 161Kles 484 Bga 19X19X2.92Mm Tray Rohs Compliant: Yes |Microchip MPFS160TL-FCVG484I RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.2000 / $343.1400 | Buy Now | |
DISTI #
150-MPFS160TL-FCVG484I-ND
|
DigiKey | IC SOC RISC-V 484FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3 In Stock |
|
$343.1400 | Buy Now | |
DISTI #
579-PFS160TLFCVG484I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 161KLEs RoHS: Compliant | 0 |
|
$343.1400 | Order Now | |
DISTI #
MPFS160TL-FCVG484I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 161KLEs, Projected EOL: 2049-01-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$193.1800 / $343.1400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$434.6500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.1400 / $347.2600 | Buy Now | ||
NAC | MPFS160TL-FCVG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$318.0400 / $372.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$320.1400 / $347.2600 | Buy Now |
CAD Models for MPFS160TL-FCVG484I by Microchip Technology Inc
Part Data Attributes for MPFS160TL-FCVG484I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
BGA-484
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO OPERATES AT 1.05V NOMINAL SUPPLY
|
JESD-30 Code
|
S-PBGA-B484
|
Length
|
19 mm
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA484,22X22,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Seated Height-Max
|
2.92 mm
|
Supply Voltage-Max
|
1.03 V
|
Supply Voltage-Min
|
0.97 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
19 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|