Part Details for MPFS160TS-FCSG536I by Microchip Technology Inc
Overview of MPFS160TS-FCSG536I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFS160TS-FCSG536I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPFS160TS-FCSG536I-ND
|
DigiKey | IC SOC RISC-V 536LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2 In Stock |
|
$492.7000 | Buy Now |
DISTI #
579-PFS160TSFCSG536I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 161KLEs RoHS: Compliant | 0 |
|
$492.7000 | Order Now |
DISTI #
MPFS160TS-FCSG536I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 161KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$244.6000 / $492.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$574.8200 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$417.0300 / $459.2400 | Buy Now | |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | MPFS160TS-FCSG536I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$431.1100 / $459.8500 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$417.0300 / $459.2400 | Buy Now |
Part Details for MPFS160TS-FCSG536I
MPFS160TS-FCSG536I CAD Models
MPFS160TS-FCSG536I Part Data Attributes
|
MPFS160TS-FCSG536I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS160TS-FCSG536I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-536 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B536 | |
Length | 16 mm | |
Number of Terminals | 536 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |