Part Details for MPFS250T-1FCG1152I by Microchip Technology Inc
Overview of MPFS250T-1FCG1152I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFS250T-1FCG1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2613
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 254Kles 1152 Bga 35X35X3.10Mm Tray Rohs Compliant: Yes |Microchip MPFS250T-1FCG1152I Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$481.6400 / $526.0000 | Buy Now |
DISTI #
150-MPFS250T-1FCG1152I-ND
|
DigiKey | IC SOC RISC-V 1152FCBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
21 In Stock |
|
$526.0000 | Buy Now |
DISTI #
579-PFS250T1FCG1152I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs RoHS: Compliant | 2 |
|
$526.0000 | Buy Now |
DISTI #
MPFS250T-1FCG1152I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 254KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
67 192 On Order, Expected 6/22/2024 Alternates Available |
|
$296.1200 / $526.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$666.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$483.3800 / $532.3100 | Buy Now | |
|
Ameya Holding Limited | 192 |
|
RFQ | ||
|
NAC | MPFS250T-1FCG1152I, 1152 BGA 35x35x3.10mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$499.7000 / $533.0100 | Buy Now |
DISTI #
MPFS250T-1FCG1152I
|
Avnet Silica | (Alt: MPFS250T-1FCG1152I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$483.3800 / $532.3100 | Buy Now |
Part Details for MPFS250T-1FCG1152I
MPFS250T-1FCG1152I CAD Models
MPFS250T-1FCG1152I Part Data Attributes:
|
MPFS250T-1FCG1152I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS250T-1FCG1152I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-1152 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.99 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |