Part Details for MPFS250TS-1FCVG484I by Microchip Technology Inc
Overview of MPFS250TS-1FCVG484I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPFS250TS-1FCVG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2631
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 254Kles 484 Bga 19X19X2.92Mm Tray Rohs Compliant: Yes |Microchip MPFS250TS-1FCVG484I Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.2900 / $575.4100 | Buy Now |
DISTI #
150-MPFS250TS-1FCVG484I-ND
|
DigiKey | IC SOC RISC-V 484FCBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
252 In Stock |
|
$575.4100 | Buy Now |
DISTI #
579-FS250TS1FCVG484I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs RoHS: Compliant | 0 |
|
$575.4100 | Order Now |
DISTI #
MPFS250TS-1FCVG484I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 254KLEs, Projected EOL: 2049-08-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$285.6700 / $575.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$487.0500 / $536.3400 | Buy Now | |
|
NAC | MPFS250TS-1FCVG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$503.4900 / $537.0500 | Buy Now |
DISTI #
MPFS250TS-1FCVG484I
|
Avnet Silica | PolarFire SoC FPGA 254k LE 17.6Mbit RAM 32-bit MSS DDR 12.7 Gbps Transceiver 484-Pin FCBGA (Alt: MPFS250TS-1FCVG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPFS250TS-1FCVG484I
|
EBV Elektronik | PolarFire SoC FPGA 254k LE 17.6Mbit RAM 32-bit MSS DDR 12.7 Gbps Transceiver 484-Pin FCBGA (Alt: MPFS250TS-1FCVG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$487.0500 / $536.3400 | Buy Now |
Part Details for MPFS250TS-1FCVG484I
MPFS250TS-1FCVG484I CAD Models
MPFS250TS-1FCVG484I Part Data Attributes:
|
MPFS250TS-1FCVG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS250TS-1FCVG484I
Microchip Technology Inc
SoC, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |