Part Details for MPFS250TS-FCVG784I by Microchip Technology Inc
Overview of MPFS250TS-FCVG784I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFS250TS-FCVG784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPFS250TS-FCVG784I-ND
|
DigiKey | IC SOC RISC-V 784FCBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2 In Stock |
|
$562.4400 | Buy Now |
DISTI #
579-PFS250TSFCVG784I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs RoHS: Compliant | 0 |
|
$562.4400 | Order Now |
DISTI #
MPFS250TS-FCVG784I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 254KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$279.2300 / $562.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$656.1900 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$476.0700 / $524.2500 | Buy Now | |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | MPFS250TS-FCVG784I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$492.1400 / $524.9500 | Buy Now |
DISTI #
MPFS250TS-FCVG784I
|
EBV Elektronik | PolarFire SoC FPGA 254k LE 17.6Mbit RAM 32-bit MSS DDR 12.7 Gbps Transceiver 784-Pin FCBGA (Alt: MPFS250TS-FCVG784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 2 Factory Stock |
|
$476.0700 / $524.2500 | Buy Now |
Part Details for MPFS250TS-FCVG784I
MPFS250TS-FCVG784I CAD Models
MPFS250TS-FCVG784I Part Data Attributes
|
MPFS250TS-FCVG784I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS250TS-FCVG784I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA784
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-784 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B784 | |
Length | 23 mm | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |