Part Details for MPG50N06 by Minos
Overview of MPG50N06 by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPG50N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 50A 12.5m4.5V15A 110W 1.9V250uA 1 N-Channel TO-220 MOSFETs ROHS | 496 |
|
$0.1190 / $0.2338 | Buy Now |