-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 250VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1963-ND
|
DigiKey | PWR XFMR LAMINATED 250VA CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$143.4770 / $148.4200 | Buy Now |
|
Onlinecomponents.com | Power Transformer - Laminated Core - 100V/115V/200V/215V/230V Primary - Parallel 12V / Series 24V Secondary - 250VA - Terminal Block - Chassis Mount. RoHS: Compliant |
27 In Stock |
|
$139.7800 / $150.1300 | Buy Now |
DISTI #
78454976
|
Verical | Power Transformer 4000Vrms 250VA 14 Terminal Screw Terminal Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$169.8803 / $185.1171 | Buy Now |
DISTI #
000000000001083565
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$120.9500 / $141.8400 | Buy Now |
|
Master Electronics | Power Transformer - Laminated Core - 100V/115V/200V/215V/230V Primary - Parallel 12V / Series 24V Secondary - 250VA - Terminal Block - Chassis Mount. RoHS: Compliant |
27 In Stock |
|
$139.7800 / $150.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI-250-24
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
MPI-250-24
Signal Transformer Inc
Power Transformer, 250VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | TAPPED PRIMARIES ARE ALSO AVAILABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 101.6 mm | |
Isolation Voltage | 4000 V | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 10.4 A | |
Output Current 2 | 10.4 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 100/115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 99 mm |