-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 400VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1971-ND
|
DigiKey | PWR XFMR LAMINATED 400VA CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$159.3330 / $171.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.2200 / $277.8100 | Buy Now |
DISTI #
000000000001086408
|
Sager | Power Transformers 50\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$149.8100 / $175.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI-400-28
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
MPI-400-28
Signal Transformer Inc
Power Transformer, 400VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | TAPPED PRIMARIES ARE ALSO AVAILABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 101.6 mm | |
Isolation Voltage | 4000 V | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 14.3 A | |
Output Current 2 | 14.3 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 100/115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 400 VA | |
Width | 122 mm |