Part Details for MPI-G505 by Magic Power Technology Co Ltd
Overview of MPI-G505 by Magic Power Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI-G505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPI-G505-ND
|
DigiKey | 24V/12.5A 300W convection, 500W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$115.3000 / $133.2000 | Buy Now |
DISTI #
69702509
|
Verical | AC to DC Power Supply, 24V/12.5A 300W Convection, 500W with air, peak power 560W maximum for 10s, open Frame Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 2 |
|
$80.1000 / $100.0000 | Buy Now |