There are no models available for this part yet.
Overview of MPI2010V1-1R5-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPI2010V1-1R5-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.1280 / $0.2010 | Buy Now | ||
DISTI #
000000000006157515
|
Sager | Power Inductors - SMD IND MP 1.5uH 2.4A 2 PADS SMT | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
15000 Partner Stock |
|
$0.1280 / $0.2010 | Buy Now |