Part Details for MPI2512V2-3R3-R by Eaton Bussmann
Overview of MPI2512V2-3R3-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI2512V2-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0411
|
Newark | Ind 3.3Uh, 2.8A, 2.5X2.0X1.2 Smt, 2Pads/ T&r |Eaton Bussmann MPI2512V2-3R3-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.5500 | Buy Now |
DISTI #
283-4818-1-ND
|
DigiKey | FIXED IND 3.3UH 1.8A 135MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7966 In Stock |
|
$0.8592 / $1.8400 | Buy Now |
|
Onlinecomponents.com |
12000 Partner Stock |
|
$0.7340 / $1.0600 | Buy Now | |
DISTI #
Bussmann MPI2512V2-3R3-R
|
PEI Genesis | General Purpose Inductor | 12000 |
|
Buy Now | |
DISTI #
000000000005967282
|
Sager | Power Inductors - SMD 3.3uH 2.8A | 0 |
|
Buy Now | |
|
Master Electronics |
12000 Partner Stock |
|
$0.7340 / $1.0600 | Buy Now |