Part Details for MPI4012V2-2R2-R (ALTERNATE: MPI4012V2-2R2-R) by Eaton Electronics
Overview of MPI4012V2-2R2-R (ALTERNATE: MPI4012V2-2R2-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI4012V2-2R2-R (ALTERNATE: MPI4012V2-2R2-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74026155
|
RS | IND 2.2uH, 3.5A, 4.4x4.2x1.0 SMT, 2Pads | Eaton Electronics MPI4012V2-2R2-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9670 | RFQ |