MPI4015V2-1R5-R
Description: General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 1717

Overview of MPI4015V2-1R5-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MPI4015V2-1R5-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MPI4015V2-1R5-R
Avnet Americas Power Inductor (SMD), 1.5 uH, ? 20%, 4.2 A, Shielded, 4.6 A, 4.4mm x 4.2mm x 1.3mm - Tape and Reel (Alt: MPI4015V2-1R5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.8435
  • 6,000 $0.8316
  • 12,000 $0.6773
  • 18,000 $0.6673
  • 24,000 $0.6574
  • 30,000 $0.6474
  • 300,000 $0.6374
$0.6374 / $0.8435 Buy Now
DISTI # 704-MPI4015V2-1R5-R
Mouser Electronics Power Inductors - SMD 1.5uh 37mOhm 5.5A RoHS: Compliant 0
  • 3,000 $0.8690
  • 6,000 $0.8490
$0.8490 / $0.8690 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.7620
$0.7620 Buy Now
DISTI # MPI4015V2-1R5-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.7900
  • 12,000 $0.6600
$0.6600 / $0.7900 Buy Now
DISTI # MPI4015V2-1R5-R
Avnet Abacus Power Inductor (SMD), 1.5 uH, � 20%, 4.2 A, Shielded, 4.6 A, 4.4mm x 4.2mm x 1.3mm - Tape and Reel (Alt: MPI4015V2-1R5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for MPI4015V2-1R5-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPI4015V2-1R5-R by Eaton Corporation

MPI4015V2-1R5-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP, 1717
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
DC Resistance
0.058 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
3.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MPI4015V2-1R5-R
    Eaton Corporation
    General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 1717
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPI4015V2-1R5-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPI4015V2-1R5-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of MPI4015V2-1R5-R would you like to use for your alert(s)?
  • Please alert me when MPI4015V2-1R5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPI4015V2-1R5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPI4015V2-1R5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPI4015V2-1R5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPI4015V2-1R5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPI4015V2-1R5-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: