Part Details for MPI4040R1-R15-R by Coiltronics
Overview of MPI4040R1-R15-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI4040R1-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1841
|
Newark | Inductor, Shielded, 150Nh, 26A, Smd, Inductance:150Nh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Mpi4040 Series, Inductor Case/Package:-, Dc Resistance Max:0.011Ohm Rohs Compliant: Yes |Eaton Coiltronics MPI4040R1-R15-R Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |