MPI4040R3-150-R
Description: General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1917, CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT

Overview of MPI4040R3-150-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MPI4040R3-150-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPI4040R3-150-R by Cooper Industries

MPI4040R3-150-R
Cooper Industries
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1917
Construction
Magnetically Shielded
DC Resistance
0.285 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.85 mm
Package Length
4.45 mm
Package Style
SMT
Package Width
4.06 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 20 % TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MPI4040R3-150-R
    Cooper Industries
    General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1917, CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for MPI4040R3-150-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPI4040R3-150-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPI4040R3-150-R by Cooper Industries

Select Manufacturer
Which Manufacturer of MPI4040R3-150-R would you like to use for your alert(s)?
  • Please alert me when MPI4040R3-150-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPI4040R3-150-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPI4040R3-150-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPI4040R3-150-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPI4040R3-150-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPI4040R3-150-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: