Part Details for MPI4040R4-1R5-R by Eaton Bussmann
Overview of MPI4040R4-1R5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI4040R4-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 4.9A 0.023Ohm DCR 1616 T/R |
65110 Partner Stock |
|
$0.4386 / $0.5161 | Buy Now |
DISTI #
Bussmann MPI4040R4-1R5-R
|
PEI Genesis | General Purpose Inductor | 65110 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 4.9A 0.023Ohm DCR 1616 T/R |
65110 Partner Stock |
|
$0.4386 / $0.5161 | Buy Now |