Part Details for MPIA2512V2-1R0-R by Eaton Bussmann
Overview of MPIA2512V2-1R0-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPIA2512V2-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0392
|
Newark | Ind 1.0Uh, 4.4A, 2.5X2.0X1.2 Smt, 2Pads/ T&r |Eaton Bussmann MPIA2512V2-1R0-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.8100 | Buy Now |
DISTI #
2266-MPIA2512V2-1R0-R-ND
|
DigiKey | FIXED IND 1UH 3.3A 44 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
283-4802-1-ND
|
DigiKey | FIXED IND 1UH 3.3A 44 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0047 / $2.1500 | Buy Now |
|
Onlinecomponents.com |
12000 Partner Stock |
|
$0.8500 / $1.2100 | Buy Now | |
DISTI #
000000000005967296
|
Sager | Power Inductors - SMD 1.0uH 4.4A 36mOhms AEC-Q200 | 0 |
|
Buy Now | |
|
Master Electronics |
12000 Partner Stock |
|
$0.8500 / $1.2100 | Buy Now |