There are no models available for this part yet.
Overview of MPIA4020V2-R56-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPIA4020V2-R56-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK5688
|
Newark | Ind 0.56Uh, 10.0A, 4.4X4.2X1.8 Smt 2Pads |Eaton Bussmann MPIA4020V2-R56-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14967 |
|
$1.2700 | Buy Now | |
DISTI #
2266-MPIA4020V2-R56-R-ND
|
DigiKey | FIXED IND 560NH 8A 15 MOHM SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
14967 In Stock |
|
$0.9300 | Buy Now | |
DISTI #
283-MPIA4020V2-R56-RTR-ND
|
DigiKey | FIXED IND 560NH 8A 15 MOHM SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8551 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
14967 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now | ||
DISTI #
000000000005607644
|
Sager | Power Inductors - SMD 0.56uH 10A 15mOhms AEC-Q200 Min Qty: 3000 | 0 |
|
$1.0600 | Buy Now | |
Master Electronics | RoHS: Compliant |
14967 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now |