Part Details for MPIA4040R4-220-R by Eaton Corporation
Overview of MPIA4040R4-220-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPIA4040R4-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPIA4040R4-220-R
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.3 A, Shielded, 1.8 A, 4.45mm x 4.06mm x 2mm (Alt: MPIA4040R4-220-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for MPIA4040R4-220-R
MPIA4040R4-220-R CAD Models
MPIA4040R4-220-R Part Data Attributes
|
MPIA4040R4-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPIA4040R4-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Composite-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.316 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |