Part Details for MPIF120-10B24 by SPC Multicomp
Overview of MPIF120-10B24 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPIF120-10B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4670
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Ite & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Multicomp Pro MPIF120-10B24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$56.5600 / $64.0400 | Buy Now |