Part Details for MPIF240-10B48 by SPC Multicomp
Overview of MPIF240-10B48 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPIF240-10B48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4674
|
Newark | Power Supply, Ac-Dc, 48V, 5A, Power Supply Applications:Ite & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:48Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Multicomp Pro MPIF240-10B48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6600 / $87.9700 | Buy Now |