Part Details for MPITF480-26B48 by SPC Multicomp
Overview of MPITF480-26B48 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPITF480-26B48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0050
|
Newark | Power Supply, Ac-Dc, 48V, 10A, Power Supply Applications:Ite, Industrial & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48V, Output Current - Output 1:10A, Product Range:- Rohs Compliant: Yes |Multicomp Pro MPITF480-26B48 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$213.5200 / $252.5700 | Buy Now |