-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPL-12-15-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0732 | Buy Now |
|
Onlinecomponents.com | Low Profile Triple Output Transformer - Semi-Toroidal - 115/230V Primary - Parallel 5V, Series 15V Secondary - 270/70mA - 12VA - PC Pin -Through Hole. RoHS: Compliant |
50 In Stock |
|
$15.2700 / $24.2400 | Buy Now |
DISTI #
80325475
|
Verical | Power Transformer 12VA 10 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 48 |
|
$31.5120 | Buy Now |
DISTI #
000000000001106864
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$14.1700 / $17.4300 | Buy Now |
|
Master Electronics | Low Profile Triple Output Transformer - Semi-Toroidal - 115/230V Primary - Parallel 5V, Series 15V Secondary - 270/70mA - 12VA - PC Pin -Through Hole. RoHS: Compliant |
50 In Stock |
|
$15.2700 / $24.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-12-15
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
MPL-12-15
Signal Transformer Inc
Split Bobbin Power Transformer, 12VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 27.1 mm | |
Isolation Voltage | 1500 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |