Part Details for MPL-AL5030-3R3 by Monolithic Power Systems
Overview of MPL-AL5030-3R3 by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPL-AL5030-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9706
|
Newark | Power Inductor, 3.3Uh, Shielded, 6A, Inductance:3.3Μh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Mpl-Al, Dc Resistance Max:0.0235Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5030-3R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8420 / $1.8400 | Buy Now |
DISTI #
1589-MPL-AL5030-3R3CT-ND
|
DigiKey | FIXED IND 3.3UH 6A 21 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8030 / $1.6100 | Buy Now |
DISTI #
MPL-AL5030-3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6 A, Unshielded, 10 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-3R3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MPL-AL5030-3R3
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 3.3uH RoHS: Compliant | 0 |
|
$0.8030 / $1.6800 | Order Now |
|
Future Electronics | MPL-AL5030 Series 3.3 uH ±20 % 6 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
DISTI #
MPL-AL5030-3R3
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6 A, Unshielded, 10 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-3R3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
MPL-AL5030-3R3
|
Avnet Silica | Power Inductor (SMD), 3.3 uH, � 20%, 6 A, Unshielded, 10 A, 5.5mm x 5.3mm x 2.9mm (Alt: MPL-AL5030-3R3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3501816
|
element14 Asia-Pacific | POWER INDUCTOR, 3.3UH, SHIELDED, 6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 350 |
|
$0.8372 / $1.6745 | Buy Now |
DISTI #
3501816RL
|
element14 Asia-Pacific | POWER INDUCTOR, 3.3UH, SHIELDED, 6A RoHS: Compliant Min Qty: 100 Container: Reel | 350 |
|
$0.8372 / $1.0892 | Buy Now |
DISTI #
3501816RL
|
Farnell | POWER INDUCTOR, 3.3UH, SHIELDED, 6A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 350 |
|
$1.0176 / $1.0377 | Buy Now |
Part Details for MPL-AL5030-3R3
MPL-AL5030-3R3 CAD Models
MPL-AL5030-3R3 Part Data Attributes:
|
MPL-AL5030-3R3
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL5030-3R3
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |