-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9718
|
Newark | Power Inductor, 10Uh, Shielded, 6.9A, Inductance:10Μh, Rms Current (Irms):6.9A, Inductor Construction:Shielded, Saturation Current (Isat):6.6A, Product Range:Mpl-Al, Inductor Case/Package:-, Dc Resistance Max:0.0294Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL6060-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3900 / $2.3200 | Buy Now |
DISTI #
1589-MPL-AL6060-100CT-ND
|
DigiKey | FIXED IND 10UH 6.9A 24 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
747 In Stock |
|
$0.9615 / $2.0600 | Buy Now |
DISTI #
MPL-AL6060-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.9 A, Unshielded, 6.6 A, 6.6mm x 6.4mm x 5.8mm - Tape and Reel (Alt: MPL-AL6060-100) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8540 / $1.0980 | Buy Now |
DISTI #
946-MPL-AL6060-100
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 6060, Inductance value: 10uH RoHS: Compliant | 1032 |
|
$0.9610 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.8140 | Buy Now |
DISTI #
MPL-AL6060-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.9 A, Unshielded, 6.6 A, 6.6mm x 6.4mm x 5.8mm - Tape and Reel (Alt: MPL-AL6060-100) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8540 / $1.0980 | Buy Now |
DISTI #
MPL-AL6060-100
|
Avnet Silica | Power Inductor (SMD), 10 uH, � 20%, 6.9 A, Unshielded, 6.6 A, 6.6mm x 6.4mm x 5.8mm (Alt: MPL-AL6060-100) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3501833
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SHIELDED, 6.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0131 / $2.2332 | Buy Now |
DISTI #
3501833RL
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SHIELDED, 6.9A RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.0131 / $1.5603 | Buy Now |
DISTI #
3501833RL
|
Farnell | POWER INDUCTOR, 10UH, SHIELDED, 6.9A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.9492 / $1.2237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL6060-100
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL6060-100
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 6.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |