-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPL-AT2010-4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 1.5A 215MOHM SMD Min Qty: 3000 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2818 | Buy Now |
DISTI #
MPL-AT2010-4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.5 A, Unshielded, 1.9 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MPL-AT2010-4R7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.3060 | Buy Now |
DISTI #
946-MPL-AT2010-4R7
|
Mouser Electronics | Power Inductors - SMD Low Profile Series, size dimension: 2010, Inductance value: 4.7uH RoHS: Compliant | 0 |
|
$0.2720 / $0.6500 | Order Now |
|
Future Electronics | MPL-AT2010 Series 4.7 uH ±20 % 1.5 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.5000 / $0.7550 | Buy Now |
|
Future Electronics | MPL-AT2010 Series 4.7 uH ±20 % 1.5 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
MPL-AT2010-4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.5 A, Unshielded, 1.9 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MPL-AT2010-4R7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.3060 | Buy Now |
DISTI #
MPL-AT2010-4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.5 A, Unshielded, 1.9 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: MPL-AT2010-4R7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.3060 | Buy Now |
DISTI #
MPL-AT2010-4R7
|
Avnet Silica | Power Inductor (SMD), 4.7 uH, � 20%, 1.5 A, Unshielded, 1.9 A, 2mm x 1.6mm x 1mm (Alt: MPL-AT2010-4R7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Low Profile Series, size dimension: 2010, Inductance value: 4.7 H Min Qty: 1 | 0 |
|
$0.2300 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AT2010-4R7
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AT2010-4R7
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.215 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |