Part Details for MPL-AT2512-100 by Monolithic Power Systems
Overview of MPL-AT2512-100 by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPL-AT2512-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9733
|
Newark | Power Inductor, 10Uh, Shielded, 1.2A, Inductance:10Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Mpl-At, Dc Resistance Max:0.4Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AT2512-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1950 |
|
$0.5000 | Buy Now |
DISTI #
1589-MPL-AT2512-100CT-ND
|
DigiKey | FIXED IND 10UH 1.2A 355 MOHM SMD Min Qty: 2000 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3555 | Buy Now |
DISTI #
MPL-AT2512-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.2 A, Unshielded, 1.7 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: MPL-AT2512-100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 / $0.3600 | Buy Now |
DISTI #
946-MPL-AT2512-100
|
Mouser Electronics | Power Inductors - SMD Low Profile Series, size dimension: 2512, Inductance value: 10uH RoHS: Compliant | 3327 |
|
$0.3550 / $0.7800 | Buy Now |
|
Future Electronics | MPL-AT2512 Series 10 uH ±20 % 1.2 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.5900 / $0.8550 | Buy Now |
|
Future Electronics | MPL-AT2512 Series 10 uH ±20 % 1.2 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now |
DISTI #
MPL-AT2512-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.2 A, Unshielded, 1.7 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: MPL-AT2512-100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 / $0.3600 | Buy Now |
DISTI #
3501795RL
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SHIELDED, 1.2A RoHS: Compliant Min Qty: 50 Container: Reel | 1985 |
|
$0.3683 / $0.6953 | Buy Now |
DISTI #
3501795
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SHIELDED, 1.2A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1985 |
|
$0.3683 / $0.8284 | Buy Now |
DISTI #
3501795
|
Farnell | POWER INDUCTOR, 10UH, SHIELDED, 1.2A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 1950 |
|
$0.4911 / $0.7216 | Buy Now |
Part Details for MPL-AT2512-100
MPL-AT2512-100 CAD Models
MPL-AT2512-100 Part Data Attributes:
|
MPL-AT2512-100
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AT2512-100
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.355 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |