Part Details for MPL-AY1050-R47 by Monolithic Power Systems
Overview of MPL-AY1050-R47 by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MPL-AY1050-R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPL-AY1050-R47CT-ND
|
DigiKey | FIXED IND 470NH 25A 1.25MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9858 / $1.8500 | Buy Now |
DISTI #
MPL-AY1050-R47
|
Avnet Americas | Standard Series, size dimension: 1050, Inductance value: 0.47 H - Tape and Reel (Alt: MPL-AY1050-R47) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
946-MPL-AY1050-R47
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 1050, Inductance value: 0.47uH RoHS: Compliant | 0 |
|
$0.9170 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks | 0 |
|
$0.6140 | Buy Now |
|
Symmetry Electronics | Standard Series, size dimension: 1050, Inductance value: 0.47 H Min Qty: 1 | 0 |
|
$0.6100 / $0.7700 | Buy Now |
Part Details for MPL-AY1050-R47
MPL-AY1050-R47 CAD Models
MPL-AY1050-R47 Part Data Attributes
|
MPL-AY1050-R47
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY1050-R47
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
DC Resistance | 0.00125 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 25 A | |
Self Resonance Frequency | 58 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 100 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |