Part Details for MPL-AY1050-R68 by Monolithic Power Systems
Overview of MPL-AY1050-R68 by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MPL-AY1050-R68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9737
|
Newark | Power Inductor, 680Nh, Shielded, 23A, Inductance:680Nh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):36A, Product Range:Mpl-Ay, Inductor Case/Package:-, Dc Resistance Max:0.00195Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY1050-R68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 371 |
|
$1.1900 / $2.0900 | Buy Now |
DISTI #
1589-MPL-AY1050-R68CT-ND
|
DigiKey | FIXED IND 680NH 23A 1.75MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
462 In Stock |
|
$0.9858 / $1.8500 | Buy Now |
DISTI #
MPL-AY1050-R68
|
Avnet Americas | Power Inductor (SMD), 680 nH, 23 A, Shielded, 36 A, MPL-AY - Tape and Reel (Alt: MPL-AY1050-R68) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
946-MPL-AY1050-R68
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 1050, Inductance value: 0.68uH RoHS: Compliant | 0 |
|
$0.9800 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks | 0 |
|
$0.6140 | Buy Now |
|
Symmetry Electronics | Standard Series, size dimension: 1050, Inductance value: 0.68 H Min Qty: 1 | 0 |
|
$0.6100 / $0.7700 | Buy Now |
Part Details for MPL-AY1050-R68
MPL-AY1050-R68 CAD Models
MPL-AY1050-R68 Part Data Attributes
|
MPL-AY1050-R68
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY1050-R68
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
DC Resistance | 0.00175 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 23 A | |
Self Resonance Frequency | 58 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 100 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |