Part Details for MPL-AY1265-150 by Monolithic Power Systems
Overview of MPL-AY1265-150 by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPL-AY1265-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPL-AY1265-150CT-ND
|
DigiKey | FIXED IND 15UH 8.5A 21.8MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.8892 / $2.5200 | Buy Now |
DISTI #
MPL-AY1265-150
|
Avnet Americas | Standard Series, size dimension: 1265, Inductance value: 15 H - Tape and Reel (Alt: MPL-AY1265-150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8260 / $1.0620 | Buy Now |
DISTI #
946-MPL-AY1265-150
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 1265, Inductance value: 15uH | 309 |
|
$1.3300 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks | 0 |
|
$0.7870 | Buy Now |
|
Symmetry Electronics | Standard Series, size dimension: 1265, Inductance value: 15 H Min Qty: 1 | 0 |
|
$0.7900 / $0.9800 | Buy Now |
Part Details for MPL-AY1265-150
MPL-AY1265-150 CAD Models
MPL-AY1265-150 Part Data Attributes
|
MPL-AY1265-150
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY1265-150
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
DC Resistance | 0.0218 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR | |
Rated Current-Max | 8.5 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 100 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz |