MPL-AY1265-3R3
Monolithic Power Systems
Description: GENERAL PURPOSE INDUCTOR,

Overview of MPL-AY1265-3R3 by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MPL-AY1265-3R3 by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-MPL-AY1265-3R3CT-ND
DigiKey FIXED IND 3.3UH 16A 5.5 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.5200
  • 500 $1.1125
$1.1125 / $2.5200 Buy Now
DISTI # MPL-AY1265-3R3
Avnet Americas Standard Series, size dimension: 1265, Inductance value: 3.3 H - Tape and Reel (Alt: MPL-AY1265-3R3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 500 $1.0620
  • 1,000 $1.0030
  • 2,000 $0.9440
  • 3,000 $0.8850
  • 4,000 $0.8260
$0.8260 / $1.0620 Buy Now
DISTI # 946-MPL-AY1265-3R3
Mouser Electronics Power Inductors - SMD Standard Series, size dimension: 1265, Inductance value: 3.3uH RoHS: Compliant 0
  • 1 $2.6900
  • 10 $2.3000
  • 100 $1.5800
  • 500 $1.4300
  • 1,000 $1.3800
  • 2,500 $1.3600
  • 5,000 $1.3300
$1.3300 / $2.6900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks 0
  • 500 $0.7870
$0.7870 Buy Now
DISTI # MPL-AY1265-3R3
Avnet Silica Standard Series, size dimension: 1265, Inductance value: 3.3 H (Alt: MPL-AY1265-3R3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Silica - 0
Buy Now
Symmetry Electronics Standard Series, size dimension: 1265, Inductance value: 3.3 H Min Qty: 1 0
  • 1 $0.9800
  • 20 $0.9100
  • 50 $0.8400
  • 500 $0.7900
$0.7900 / $0.9800 Buy Now

CAD Models for MPL-AY1265-3R3 by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPL-AY1265-3R3 by Monolithic Power Systems

MPL-AY1265-3R3
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Case/Size Code
5350
Construction
Rectangular
DC Resistance
0.0055 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-40 °C
Package Height
6.2 mm
Package Length
13.5 mm
Package Style
SMT
Package Width
12.6 mm
Packing Method
TR
Rated Current-Max
16 A
Self Resonance Frequency
7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 100 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Want to compare parts?
  1. MPL-AY1265-3R3
    Monolithic Power Systems
    GENERAL PURPOSE INDUCTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPL-AY1265-3R3 by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPL-AY1265-3R3 by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MPL-AY1265-3R3 would you like to use for your alert(s)?
  • Please alert me when MPL-AY1265-3R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPL-AY1265-3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPL-AY1265-3R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPL-AY1265-3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPL-AY1265-3R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPL-AY1265-3R3 by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: