Part Details for MPL-AY3020-1R5 by Monolithic Power Systems
Overview of MPL-AY3020-1R5 by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPL-AY3020-1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9754
|
Newark | Power Inductor, 1.5Uh, Shielded, 3.4A, Inductance:1.5Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):5.9A, Product Range:Mpl-Ay, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY3020-1R5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.6040 / $1.1700 | Buy Now |
DISTI #
1589-MPL-AY3020-1R5CT-ND
|
DigiKey | FIXED IND 1.5UH 3.4A 35 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7701 In Stock |
|
$0.4525 / $1.0500 | Buy Now |
DISTI #
MPL-AY3020-1R5
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 3.4 A, Shielded, 5.9 A, MPL-AY - Tape and Reel (Alt: MPL-AY3020-1R5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
946-MPL-AY3020-1R5
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 3020, Inductance value: 1.5uH RoHS: Compliant | 0 |
|
$0.4520 / $1.0500 | Order Now |
|
Future Electronics | MPL-AY3020 Series 1.5 uH ±20 % 3.4 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.8000 / $1.1000 | Buy Now |
|
Future Electronics | MPL-AY3020 Series 1.5 uH ±20 % 3.4 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
MPL-AY3020-1R5
|
Avnet Americas | Power Inductor (SMD), 1.5 µH, 3.4 A, Shielded, 5.9 A, MPL-AY - Tape and Reel (Alt: MPL-AY3020-1R5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
3501839RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 3.4A RoHS: Compliant Min Qty: 50 Container: Reel | 3000 |
|
$0.4532 / $0.7307 | Buy Now |
DISTI #
3501839
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 3.4A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.4532 / $1.0111 | Buy Now |
DISTI #
3501839RL
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 3.4A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Reel | 3000 |
|
$0.4972 | Buy Now |
Part Details for MPL-AY3020-1R5
MPL-AY3020-1R5 CAD Models
MPL-AY3020-1R5 Part Data Attributes:
|
MPL-AY3020-1R5
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY3020-1R5
Monolithic Power Systems
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |