Part Details for MPL-AY3020-R68 by Monolithic Power Systems
Overview of MPL-AY3020-R68 by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPL-AY3020-R68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9751
|
Newark | Power Inductor, 680Nh, Shielded, 5.15A, Inductance:680Nh, Rms Current (Irms):5.15A, Inductor Construction:Shielded, Saturation Current (Isat):8.6A, Product Range:Mpl-Ay, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY3020-R68 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2790 |
|
$0.6980 | Buy Now |
DISTI #
1589-MPL-AY3020-R68CT-ND
|
DigiKey | FIXED IND 680NH 5.15A 26MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4848 / $1.0500 | Buy Now |
DISTI #
MPL-AY3020-R68
|
Avnet Americas | Power Inductor (SMD), 680 nH, 5.15 A, Shielded, 8.6 A, MPL-AY - Tape and Reel (Alt: MPL-AY3020-R68) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
946-MPL-AY3020-R68
|
Mouser Electronics | Power Inductors - SMD Standard Series, size dimension: 3020, Inductance value: 0.68uH RoHS: Compliant | 2960 |
|
$0.4840 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4000 | Buy Now |
DISTI #
MPL-AY3020-R68
|
Avnet Americas | Power Inductor (SMD), 680 nH, 5.15 A, Shielded, 8.6 A, MPL-AY - Tape and Reel (Alt: MPL-AY3020-R68) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
3501835RL
|
element14 Asia-Pacific | POWER INDUCTOR, 680NH, SHIELDED, 5.15A RoHS: Compliant Min Qty: 50 Container: Reel | 2790 |
|
$0.4431 / $0.8432 | Buy Now |
DISTI #
3501835
|
element14 Asia-Pacific | POWER INDUCTOR, 680NH, SHIELDED, 5.15A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2790 |
|
$0.4431 / $0.9986 | Buy Now |
DISTI #
3501835RL
|
Farnell | POWER INDUCTOR, 680NH, SHIELDED, 5.15A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 2790 |
|
$0.4205 / $0.6610 | Buy Now |
DISTI #
3501835
|
Farnell | POWER INDUCTOR, 680NH, SHIELDED, 5.15A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 2790 |
|
$0.4205 / $0.8687 | Buy Now |
Part Details for MPL-AY3020-R68
MPL-AY3020-R68 CAD Models
MPL-AY3020-R68 Part Data Attributes:
|
MPL-AY3020-R68
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AY3020-R68
Monolithic Power Systems
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 5.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |