Part Details for MPL-SE2512-R47 by Monolithic Power Systems
Overview of MPL-SE2512-R47 by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPL-SE2512-R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9766
|
Newark | Power Inductor, 470Nh, Semishield, 4.5A, Inductance:470Nh, Rms Current (Irms):4.5A, Inductor Construction:Semishielded, Saturation Current (Isat):6.5A, Product Range:Mpl-Se, Dc Resistance Max:0.032Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-SE2512-R47 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 / $0.5780 | Buy Now |
DISTI #
1589-MPL-SE2512-R47CT-ND
|
DigiKey | FIXED IND 470NH 4.5A 27 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2101 / $0.4600 | Buy Now |
DISTI #
MPL-SE2512-R47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4.5 A, Semishielded, 6.5 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: MPL-SE2512-R47) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1680 / $0.2160 | Buy Now |
DISTI #
946-MPL-SE2512-R47
|
Mouser Electronics | Power Inductors - SMD SemiShielded Series, size dimension: 2512, Inductance value: 0.47uH RoHS: Compliant | 0 |
|
$0.2100 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1600 | Buy Now |
DISTI #
MPL-SE2512-R47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4.5 A, Semishielded, 6.5 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: MPL-SE2512-R47) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1680 / $0.2160 | Buy Now |
DISTI #
MPL-SE2512-R47
|
Avnet Silica | Power Inductor (SMD), 470 nH, � 20%, 4.5 A, Semishielded, 6.5 A, 2.5mm x 2mm x 1.2mm (Alt: MPL-SE2512-R47) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure2.5*2.0*1.2 Inductance470nH Tolerance20% Current Rating4.5A DC resistance DCR32m Ohms | 950 |
|
$0.3386 / $0.5387 | Buy Now |
|
Symmetry Electronics | SemiShielded Series, size dimension: 2512, Inductance value: 0.47 H Min Qty: 1 | 0 |
|
$0.1600 / $0.2000 | Buy Now |
Part Details for MPL-SE2512-R47
MPL-SE2512-R47 CAD Models
MPL-SE2512-R47 Part Data Attributes:
|
MPL-SE2512-R47
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-SE2512-R47
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MPL-SE2512-R47
This table gives cross-reference parts and alternative options found for MPL-SE2512-R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPL-SE2512-R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMPH100805F-R47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Central Technologies | MPL-SE2512-R47 vs CTMPH100805F-R47M |