Part Details for MPL-SE6040-100 by Monolithic Power Systems
Overview of MPL-SE6040-100 by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPL-SE6040-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9791
|
Newark | Power Inductor, 10Uh, Semishielded, 3.8A, Inductance:10Μh, Rms Current (Irms):3.8A, Inductor Construction:Semishielded, Saturation Current (Isat):3.4A, Product Range:Mpl-Se, Inductor Case/Package:-, Dc Resistance Max:0.049Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-SE6040-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 / $0.7560 | Buy Now |
DISTI #
1589-MPL-SE6040-100CT-ND
|
DigiKey | FIXED IND 10UH 3.8A 41 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.2404 / $0.6000 | Buy Now |
DISTI #
MPL-SE6040-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.8 A, Semishielded, 3.4 A, 6mm x 6mm x 4mm - Tape and Reel (Alt: MPL-SE6040-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2700 | Buy Now |
DISTI #
946-MPL-SE6040-100
|
Mouser Electronics | Power Inductors - SMD SemiShielded Series, size dimension: 6040, Inductance value: 10uH RoHS: Compliant | 955 |
|
$0.2400 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2000 | Buy Now |
DISTI #
MPL-SE6040-100
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.8 A, Semishielded, 3.4 A, 6mm x 6mm x 4mm - Tape and Reel (Alt: MPL-SE6040-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2700 | Buy Now |
DISTI #
3501900RL
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SEMISHIELD, 3.8A RoHS: Compliant Min Qty: 100 Container: Reel | 1 |
|
$0.2625 / $0.3275 | Buy Now |
DISTI #
3501900
|
element14 Asia-Pacific | POWER INDUCTOR, 10UH, SEMISHIELD, 3.8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$0.2625 / $0.6344 | Buy Now |
DISTI #
3501900RL
|
Farnell | POWER INDUCTOR, 10UH, SEMISHIELD, 3.8A RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel | 1 |
|
$0.2492 / $0.3106 | Buy Now |
DISTI #
3501900
|
Farnell | POWER INDUCTOR, 10UH, SEMISHIELD, 3.8A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 1 |
|
$0.2492 / $0.4809 | Buy Now |
Part Details for MPL-SE6040-100
MPL-SE6040-100 CAD Models
MPL-SE6040-100 Part Data Attributes:
|
MPL-SE6040-100
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-SE6040-100
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |