-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL-SE6040-6R8 by Monolithic Power Systems is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9796
|
Newark | Power Inductor, 6.8Uh, Semishield, 4.4A, Inductance:6.8Μh, Rms Current (Irms):4.4A, Inductor Construction:Semishielded, Saturation Current (Isat):4.1A, Product Range:Mpl-Se Series, Inductor Case/Package:-, Dc Resistance Max:0.04Ohmrohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-SE6040-6R8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 / $0.7560 | Buy Now |
DISTI #
MPL-SE6040-6R8
|
Avnet Americas | Power Inductor (SMD), 6.8 ?H, 4.4 A, Semishielded, 4.1 A, MPL-SE - Tape and Reel (Alt: MPL-SE6040-6R8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2619 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-SE6040-6R8
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-SE6040-6R8
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |