Part Details for MPL227M0DG19TRX0 by Man Yue Technology Holdings Ltd
Overview of MPL227M0DG19TRX0 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPL227M0DG19TRX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3999-MPL227M0DG19TRX0TR-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 2V SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1960 In Stock |
|
$0.6300 | Buy Now |