-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Modem
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7098
|
Newark | Prog Modem, -40 To 85Deg C, Tqfp-48, Baud Rate:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Microchip MPL360B-I/Y8X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
MPL360B-I/Y8X-ND
|
DigiKey | IC TELECOM INTERFACE 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0875 | Buy Now |
DISTI #
MPL360B-I/Y8X
|
Avnet Americas | Modem Single Chip 216KHz 48-Pin TQFP Tray - Trays (Alt: MPL360B-I/Y8X) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.5600 / $10.3100 | Buy Now |
DISTI #
579-MPL360B-I/Y8X
|
Mouser Electronics | Network Controller & Processor ICs TQFP48, Green, IND, MRLB, No Flash, Tray RoHS: Compliant | 227 |
|
$9.0900 / $10.3100 | Buy Now |
DISTI #
MPL360B-I/Y8X
|
Microchip Technology Inc | TQFP48, Green, IND, MRLB, No Flash, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7750 Alternates Available |
|
$7.4900 / $10.3100 | Buy Now |
|
Onlinecomponents.com | Modem Module Data - 3.3V - 48-Pin TQFP - Tray | 0 |
|
$9.0000 / $18.7500 | Buy Now |
DISTI #
MPL360B-I/Y8X
|
Avnet Americas | Modem Single Chip 216KHz 48-Pin TQFP Tray - Trays (Alt: MPL360B-I/Y8X) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.5600 / $10.3100 | Buy Now |
|
Ameya Holding Limited | TQFP48, GREEN, IND, MRLB, NO FLA | 7500 |
|
RFQ | |
|
NAC | TQFP48, Green, IND, MRLB, No Flash, Tray - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 7250 |
|
$8.8700 / $10.6900 | Buy Now |
DISTI #
MPL360B-I/Y8X
|
Avnet Silica | Modem Single Chip 216KHz 48-Pin TQFP Tray (Alt: MPL360B-I/Y8X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL360B-I/Y8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPL360B-I/Y8X
Microchip Technology Inc
Programmable Modem
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MPL360B-I/Y8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPL360B-I/Y8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPL360BT-I/SCB | Programmable Modem | Microchip Technology Inc | MPL360B-I/Y8X vs MPL360BT-I/SCB |
MPL360B-I/SCB | Programmable Modem | Microchip Technology Inc | MPL360B-I/Y8X vs MPL360B-I/SCB |